Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 2.8A 0.086Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 78438357082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.086 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 17 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 78438357082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.