
The Wurth Electronics 7847709470 is a general purpose inductor with a nominal inductance of 47uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a rated current of 3.2A. It is designed for use as a power inductor and has a self resonance frequency of 6.3MHz. The inductor is a surface mount component with a package height of 10mm and a package width and length of 12mm each.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.067 |
| Rated Current-Max | 3.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |