Inductor Power Wirewound 1uH 20% 10KHz Ferrite 4A 0.049Ohm DCR Automotive T/R
Sign in to ask questions about the Wurth Electronics 7847730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7847730 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | 7847730 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7847730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.