This general purpose inductor features a nominal inductance of 10uH, a maximum rated current of 2.3A, and a maximum operating temperature of 125C. It is a dual-ended inductor with a DC resistance of 0.07 ohms. The inductor is designed for surface mount applications and is not shielded. It has a self-resonance frequency of 23 MHz and is suitable for use as a power inductor.
Wurth Electronics 78477510 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 23 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.