This general purpose inductor has a nominal inductance of 100uH and a maximum rated current of 1.02A. The DC resistance is 0.35Ohm. It is a dual ended inductor with a surface mount package. The operating temperature range is from -40 to 125 degrees Celsius.
Sign in to ask questions about the Wurth Electronics 78477620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 78477620 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 1.02 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 78477620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.