Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 3.5A 0.036Ohm DCR Automotive T/R
Wurth Electronics 784778010 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.