This is a surface mount inductor with a general purpose design, featuring a nominal inductance of 100uH and a DC resistance of 0.72 Ohm. It is rated for a maximum current of 0.72A and has a self resonance frequency of 2.7 MHz. The inductor is shielded and suitable for power inductor applications. It is designed to operate over a temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 784778101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.72 |
| Rated Current-Max | 0.72 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 784778101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.