
Radial leaded varistor for through-hole mounting, featuring 303J energy absorption and a 10kA maximum surge current. Offers a 275V AC voltage rating and 350V DC rated voltage, with a clamping voltage of 710V at 100A. Operating temperature range spans -40°C to 125°C, with a 10mm lead pitch and 23mm diameter. This RoHS compliant component provides 430V varistor voltage.
Sign in to ask questions about the Wurth Electronics 820422711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 820422711 technical specifications.
| Capacitance | 860pF |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Diameter | 23mm |
| Energy | 303J |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 5.7mm |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820422711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
