
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 47V varistor voltage with a tolerance of 10%, rated for 30V AC and 38V DC. Offers a maximum surge current of 1kA and a clamping current of 10A at 93V. Operates across a temperature range of -40°C to 85°C with a 7.5mm lead pitch and 14mm diameter. This through-hole component is RoHS compliant.
Wurth Electronics 820543001 technical specifications.
| Capacitance | 6.42nF |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Diameter | 14mm |
| Energy | 12J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Weight | 0.036121oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820543001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.