
Radial, through-hole Metal Oxide Varistor (MOV) designed for circuit protection. Features a 100V varistor voltage with a 10% tolerance, rated for 60VAC and 85VDC. Offers a clamping voltage of 165V at 10A clamping current and a maximum surge current of 1.2kA. This component has a 7mm diameter, 5mm lead pitch, and 3.9mm thickness, with an energy rating of 7J. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Wurth Electronics 820576001 technical specifications.
| Capacitance | 540pF |
| Clamping Current | 10A |
| Clamping Voltage | 165V |
| Diameter | 7mm |
| Energy | 7J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Thickness | 3.9mm |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Weight | 0.015803oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820576001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.