
Unidirectional TVS Diode for high-speed applications, featuring a 3.3V reverse standoff voltage and 6V clamping voltage. This surface mount component offers 2 channels with 3pF capacitance per channel, providing robust ESD protection. Operating across a wide temperature range of -55°C to 125°C, it handles a peak pulse current of 12A and a max surge current of 12A. The SOT-143 package ensures compact integration for power line protection.
Wurth Electronics 8240136 technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 6V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.06mm |
| Length | 2.92mm |
| Max Breakdown Voltage | 4.5V |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 2.4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 8240136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
