
Unidirectional TVS Diode, SC package, designed for transient voltage suppression. Features a 5V reverse standoff voltage and 6.8V clamping voltage. Offers ESD protection with a 6V breakdown voltage and 13pF capacitance. Rated for a peak pulse current of 6A and operating temperatures from -55°C to 85°C. Surface mountable with five unidirectional channels.
Sign in to ask questions about the Wurth Electronics 82402375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 82402375 technical specifications.
| Capacitance | 13pF |
| Package/Case | SC |
| Clamping Voltage | 6.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Length | 2mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2.5A |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 2.2mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82402375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.