Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC,
Sign in to ask questions about the Wurth Electronics 824500781 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 824500781 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 86.69 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 95.81 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 824500781 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.