This SILICON bidirectional transient voltage suppressor diode features a breakdown voltage range of 20-22.1V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum operating temperature of 150C and a minimum operating temperature of -65C. The device is packaged in a DO-214AC JEDEC package code and has a power dissipation maximum of 3.3W.
Wurth Electronics 824501181 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.