The Wurth Electronics 824501581 transient voltage suppressor diode features a breakdown voltage range of 64.41V to 71.19V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 3.3W and is constructed with a silicon diode element. The device is packaged in a DO-214AC JEDEC package code and has a maximum operating temperature of 150°C. It is a bidirectional diode with a dual terminal position and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 824501581 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 64.41 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 71.19 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |