
Surface mount varistor with a 5.5V DC rated voltage and 4V AC voltage rating. Features a 1206 case code (3216 metric), 10A clamping current, and 0.4J energy rating. Offers a 16V clamping voltage and 150A maximum surge current. Operates within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 82531040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.6nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 10A |
| Clamping Voltage | 16V |
| Current Rating | 10A |
| Depth | 1.6mm |
| Energy | 0.4J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Max Surge Current | 150A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82531040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
