
Surface mount varistor, 1J energy rating, 56V DC rated voltage, and 40V AC voltage rating. Features a 1206 case code (3.2mm x 1.6mm) with SMD/SMT termination. Offers a clamping voltage of 120V, 10A clamping current, and 200A maximum surge current. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 82531400 technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 10A |
| Clamping Voltage | 120V |
| Current Rating | 10A |
| Depth | 1.6mm |
| Energy | 1J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 77V |
| Min Varistor Voltage | 63V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 70V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82531400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
