
Surface mount varistor, 0603 package size (1608 metric), featuring a DC rated voltage of 5.5V and a maximum AC voltage rating of 4V. This component offers a varistor voltage of 8V (6.4V min, 9.6V max) with a clamping voltage of 16V at 1A. It handles a peak pulse current of 30A and has an energy rating of 0.1J, with a capacitance of 200pF. Operating temperature range is -40°C to 85°C, and it is RoHS compliant, supplied on tape and reel.
Wurth Electronics 82536040 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 16V |
| Current Rating | 1A |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Max Surge Current | 30A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82536040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
