
Disc & Leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 7V AC / 9V DC maximum voltage rating and a 13.5V varistor voltage. Offers a 30A maximum surge current capability with a 1A clamping current at 30V. Designed with a 0603 (1608 metric) SMD/SMT package, measuring 1.6mm length, 0.8mm width, and 0.8mm depth. Operating temperature range is -40°C to 85°C.
Wurth Electronics 82536070 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Current Rating | 1A |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Max Surge Current | 30A |
| Max Varistor Voltage | 16.2V |
| Min Varistor Voltage | 10.8V |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 9V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 13.5V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 9V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82536070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
