
Surface mount varistor with a 3.3V DC rated voltage and 2.5V AC voltage rating. Features a 5.5V varistor voltage (4.4V min, 6.6V max), 10V clamping voltage, and 1A clamping current. This 0603 (1608 metric) chip component offers 0.1J energy absorption, 30A peak pulse current, and 180pF capacitance. Encased in a 0603 package with SMD/SMT termination, it operates from -40°C to 85°C and is RoHS compliant.
Wurth Electronics 82536259 technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 10V |
| Current Rating | 1A |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 6.6V |
| Min Varistor Voltage | 4.4V |
| Max Voltage Rating (AC) | 2.5V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 5.5V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.3V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82536259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
