
Disc & Leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 4V AC / 5.5V DC maximum voltage rating and an 8V varistor voltage. Handles a maximum surge current of 20A with a clamping current of 1A at 16V. This SMD/SMT component is housed in an 0402 (1005 metric) case with a 220pF capacitance. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 82537040 technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 16V |
| Depth | 0.5mm |
| Energy | 0.04J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Max Surge Current | 20A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82537040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.