
Disc & Leaded Metal Oxide Varistor (MOV) for circuit protection. Features 7V AC / 9V DC maximum voltage rating, 12.5V varistor voltage, and 20A maximum surge current. This 0402 SMD component offers 120pF capacitance and a clamping voltage of 30V with 1A clamping current. Operates across a temperature range of -40°C to 125°C, with 0.05J energy absorption. Packaged on tape and reel.
Wurth Electronics 82537070 technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Depth | 0.5mm |
| Energy | 0.05J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Max Surge Current | 20A |
| Max Varistor Voltage | 15V |
| Min Varistor Voltage | 10V |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 9V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 9V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82537070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
