
Disc & Leaded Metal Oxide Varistor (MOV) for circuit protection. Features 11V AC / 14V DC maximum voltage rating and 18V varistor voltage. Offers 10A maximum surge current and 1A clamping current with 38V clamping voltage. Designed in a compact 0402 (1005 metric) SMD package with 70pF capacitance. Operates across a -40°C to +85°C temperature range.
Wurth Electronics 82537110 technical specifications.
| Capacitance | 70pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 38V |
| Current Rating | 1A |
| Depth | 0.5mm |
| Energy | 0.02J |
| Height | 500um |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Max Surge Current | 10A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82537110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
