
Surface mount varistor designed for voltage transient suppression. Features a 30V AC maximum voltage rating and 38V DC rated voltage. Offers a 47V varistor voltage with a clamping voltage of 85V at 1A. This component has a 1.1J energy rating and a 200A peak pulse current capability. Packaged in a 1206 (3216 metric) surface mount case with a capacitance of 550pF. RoHS compliant.
Sign in to ask questions about the Wurth Electronics 82541300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 82541300 technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 85V |
| Depth | 1.6mm |
| Energy | 1.1J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 50.76V |
| Min Varistor Voltage | 43.24V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82541300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.