
Surface mount varistor with 5.5V DC rated voltage and 4V AC voltage rating. Features 0.1J energy absorption, 80A peak pulse current, and 1A clamping current. Capacitance is 1.6nF. Housed in a compact 0805 (2012 metric) package with SMD/SMT termination. Operating temperature range from -40°C to 85°C. RoHS compliant.
Wurth Electronics 82550040 technical specifications.
| Capacitance | 1.6nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 16V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.1J |
| Height | 900um |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Max Surge Current | 80A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Voltage Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82550040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.