
Surface mount varistor with 9V DC rated voltage and 6V AC rated voltage. Features a 12V varistor voltage, 20V clamping voltage, and 1A clamping current. Energy rating of 0.1J and maximum surge current of 80A. Housed in a compact 0805 (2012) SMD/SMT package, this RoHS compliant component operates between -40°C and 85°C.
Wurth Electronics 82550060 technical specifications.
| Capacitance | 1.18nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 20V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Max Surge Current | 80A |
| Max Varistor Voltage | 14.4V |
| Min Varistor Voltage | 9.6V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 9V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82550060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
