
Surface mount varistor, 0805 package, featuring 18V varistor voltage and 14V DC rated voltage. Offers 0.1J energy absorption, 1A current rating, and 30V clamping voltage. With a 750pF capacitance and 100A max surge current capability, this RoHS compliant component operates from -40°C to 85°C. Designed for SMD/SMT termination, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 82550110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 750pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.1J |
| Height | 900um |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Max Surge Current | 100A |
| Max Varistor Voltage | 20.7V |
| Min Varistor Voltage | 15.3V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82550110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
