Surface mount varistor, 0805 package, featuring 18V DC rated voltage and 14V AC rated voltage. Offers 24V varistor voltage with a clamping voltage of 40V at 1A. Handles a peak pulse current of 100A and a clamping current of 1A, with an energy rating of 0.2J. Operating temperature range from -40°C to 85°C. ROHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 82550140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 550pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.2J |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 100A |
| Max Varistor Voltage | 27V |
| Min Varistor Voltage | 21.6V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 24V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82550140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
