Surface mount metal oxide varistor (MOV) for circuit protection. Features a 33V varistor voltage, 20V AC maximum voltage rating, and 26V DC rated voltage. Handles a 100A maximum surge current with a 1A clamping current at 54V clamping voltage. Packaged in an 0805 case size with 350pF capacitance and 0.3J energy absorption.
Wurth Electronics 82550200 technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 54V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.3J |
| Height | 900um |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82550200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
