
Surface mount varistor with 30V DC rated voltage and 25V AC voltage rating. Features 0.3J energy absorption, 1A current rating, and 100A peak pulse current. Capacitance is 310pF, with a clamping voltage of 65V and varistor voltage of 39V. Housed in an 0805 (2012 metric) surface mount package, operating from -40°C to 85°C.
Wurth Electronics 82550250 technical specifications.
| Capacitance | 310pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.3J |
| Height | 900um |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Max Surge Current | 100A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82550250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
