
Surface mount varistor with a 1206 case code, offering 18V DC rated voltage and 14V AC rated voltage. Features a 24V varistor voltage, 40V clamping voltage, and 1A clamping current. This component provides 0.3J energy absorption and a maximum surge current of 100A. Operating temperature range is -50°C to 125°C, with a capacitance of 900pF. RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 82551140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 900pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Current Rating | 1A |
| Depth | 1.6mm |
| Energy | 0.3J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 100A |
| Max Varistor Voltage | 26.7V |
| Min Varistor Voltage | 21.6V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 24V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82551140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.