Varistor, 85V, 0.6J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Wurth Electronics 82551600 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.