
Surface mount Metal Oxide Varistor (MOV) designed for circuit protection. Features a 4V AC / 5.5V DC maximum voltage rating and 8V varistor voltage. Offers a 250A peak pulse current capability with a 2.5A clamping current at 16V clamping voltage. Capacitance is 6.2nF, with energy rating of 0.4J. Housed in a 1210 (3225 metric) SMD package, operating between -40°C and 85°C.
Wurth Electronics 82553040 technical specifications.
| Capacitance | 6.2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 16V |
| Current Rating | 2.5A |
| Depth | 1.6mm |
| Energy | 0.4J |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Max Surge Current | 250A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82553040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.