
Metal Oxide Varistor (MOV) for circuit protection. Features a 17VAC/22VDC voltage rating with a 27V varistor voltage. Handles a maximum surge current of 30A and a clamping current of 1A at 45V. This 0603 SMD component offers 235pF capacitance and 0.1J energy absorption, operating from -40°C to 85°C. Packaged on tape and reel, it is RoHS compliant.
Wurth Electronics 82556170 technical specifications.
| Capacitance | 235pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 45V |
| Current Rating | 1A |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Max Surge Current | 30A |
| Max Varistor Voltage | 29.8V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82556170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
