This 22mm x 51mm aluminum electrolytic capacitor has a capacitance of 33000uF and a voltage rating of 10VDC with a tolerance of 20%. It can withstand a ripple current of 4620 and has a leakage current of 3300uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 85°C. It is constructed with an aluminum cylindrical can and has a radial termination style.
Wurth Electronics 860010283033 technical specifications.
| Capacitance | 33000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4620mA |
| Leakage Current | 3300@2MinuA |
| Lifetime | 2000h |
| Size | 22 X 51mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 860010283033 to view detailed technical specifications.
No datasheet is available for this part.