This aluminum cylindrical can electrolytic capacitor has a capacitance of 120uF and a DC rated voltage of 400VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 520 and a leakage current of 1440uA at 2 minutes. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -25 to 85 degrees Celsius.
Wurth Electronics 860011381013 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 520mA |
| Leakage Current | 1440@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.