Cap Aluminum Polymer 100uF 25VDC 20% (10 X 12.4mm) SMD 0.015 Ohm 4800mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4800mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.4mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |