The 875105344010 is a WCAP-PSLP series Aluminum Polymer V-Chip SMT Capacitor from Würth Elektronik. It features high stability, low ESR over a high frequency range, and high permissible ripple current. It is designed for applications such as filtering, smoothing, and coupling in switching converters where low ripple voltage is required. It offers a load life of 2000 hours at 105°C and operates within a temperature range of -55°C to +105°C.
Wurth Electronics 875105344010 technical specifications.
| Capacitance | 100µF |
| Rated Voltage | 16V (DC) |
| Capacitance Tolerance | ±20% |
| ESR | 30mΩ |
| Ripple Current | 2690mA |
| Lifetime | 2000h |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Leakage Current | 400µA |
| Dissipation Factor | 8% |
| Moisture Sensitivity Level (MSL) | 1 |
| RoHS | Compliant [2011/65/EU&2015/863] |
| REACH | Conform or declared [(EC)1907/2006] |
| Halogen Free | Conform [JEDEC JS709B] |
Download the complete datasheet for Wurth Electronics 875105344010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.