Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |