
Cap Ceramic 330pF 50V X7R 10% Pad SMD 0805 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 885012207083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 885012207083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.