
This is a multilayer ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 1.6mm and a length of 3.2mm, with a height of 0.95mm. It is a two-terminal component packaged in a chip form.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 885012208089 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.95 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |