This 2.2uF ceramic capacitor has a rated voltage of 25V and is packaged in a 1210 form factor. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.5mm in width, 3.2mm in length, and 0.95mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.95 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |