
Cap Ceramic Suppression X1/Y2 0.001uF 250VAC X7R 10% Pad SMD 2211 125°C
Sign in to ask questions about the Wurth Electronics 885352213011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 885352213011 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 885352213011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.