Cap Film Suppression X2 0.039uF 275VAC PP 10% (18 X 5 X 11mm) Radial 15mm 105°C Bulk
Wurth Electronics 890324025007CS technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.