Cap Film Suppression X2 0.33uF 275VAC PP 10% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk
Wurth Electronics 890324025034CS technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.