2-terminal film capacitor designed for general applications. This component offers reliable performance with its dielectric material, suitable for various circuit designs. Its construction ensures stable capacitance values across a range of operating conditions.
Sign in to ask questions about the Wurth Electronics 890324025039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 890324025039 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 890324025039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.