Cap Film Suppression X2 0.082uF 310VAC PP 10% (13 X 7 X 13mm) Radial 10mm 105°C Bulk
Sign in to ask questions about the Wurth Electronics 890334023021CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 890334023021CS technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | 890334023021CS |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 890334023021CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.