
Radial film capacitor with a capacitance of 0.1µF and a voltage rating of 310VAC. Features polypropylene dielectric and a tolerance of 10%. Designed for suppression applications, this component operates up to 105°C and has a 2-terminal configuration. Dimensions are 13 x 7 x 13mm with a 10mm lead pitch.
Sign in to ask questions about the Wurth Electronics 890334023023CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 890334023023CS technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | 890334023023CS |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 890334023023CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.