
WURTH ELEKTRONIK 9771050360R Standoff, Tin Plated, Steel, Round Male-Female, M3, 5 mm, 11 mm
Checking distributor stock and pricing after the page loads.
| Body Length | 5mm |
| Package/Case | SMD/SMT |
| Height | 11.2mm |
| Length | 0.433inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSE |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |