
WURTH ELEKTRONIK - 9771060360R - SMD SPACER, ROUND, STEEL, 6MM, M3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 9771060360R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 6mm |
| Length | 0.472inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSE |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9771060360R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
